
1072609 | |
|---|---|
DigiKey Part Number | 1882-1072609-ND |
Manufacturer | |
Manufacturer Product Number | 1072609 |
Description | SENSOR PROXIMITY 2.5M NPN/PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.969" ~ 98.425" (50mm ~ 2.5m) NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration NPN/PNP |
Series | Light Source Red Laser Diode (658nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, 4-Turn Potentiometer |
Sensing Distance 1.969" ~ 98.425" (50mm ~ 2.5m) | Operating Temperature -35°C ~ 50°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 394,35000 Kč | 11 394,35 Kč |
| 5 | 10 751,60600 Kč | 53 758,03 Kč |
| 10 | 10 511,80900 Kč | 105 118,09 Kč |
| Unit Price without VAT: | 11 394,35000 Kč |
|---|---|
| Unit Price with VAT: | 13 787,16350 Kč |










