
1064396 | |
|---|---|
DigiKey Part Number | 1882-1064396-ND |
Manufacturer | |
Manufacturer Product Number | 1064396 |
Description | SENSOR PROXIMITY 18MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.039" ~ 0.709" (1mm ~ 18mm) PNP |
Datasheet | Datasheet |
Category | Response Time 400µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (640nm) |
Packaging Bulk | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Cable Length 7.87" (200mm) |
Sensing Distance 0.039" ~ 0.709" (1mm ~ 18mm) | Operating Temperature -25°C ~ 50°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 353,23000 Kč | 5 353,23 Kč |
| Unit Price without VAT: | 5 353,23000 Kč |
|---|---|
| Unit Price with VAT: | 6 477,40830 Kč |











