
1064346 | |
|---|---|
DigiKey Part Number | 1882-1064346-ND |
Manufacturer | |
Manufacturer Product Number | 1064346 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.039" ~ 0.709" (1mm ~ 18mm) PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.039" ~ 0.709" (1mm ~ 18mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 600µs | |
Output Configuration | PNP - Dark-ON | |
Light Source | Red (640nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 591,64000 Kč | 4 591,64 Kč |
| 10 | 4 015,45600 Kč | 40 154,56 Kč |
| Unit Price without VAT: | 4 591,64000 Kč |
|---|---|
| Unit Price with VAT: | 5 555,88440 Kč |













