Light Curtain 14mm Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain 14mm Finger
#40SecondsOfSafety: Quick diagnostics and troubleshooting via NFC with the SICK Safety Assistant App

1063362

DigiKey Part Number
1882-1063362-ND
Manufacturer
Manufacturer Product Number
1063362
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Box
Part Status
Active
Protection
Finger
Detection Capability
14mm
Protective Height
300mm
Beam Pitch
-
Operating Range
0 ~ 10.0m
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
145 213,73000 Kč45 213,73 Kč
544 363,77600 Kč221 818,88 Kč
Manufacturers Standard Package
Unit Price without VAT:45 213,73000 Kč
Unit Price with VAT:54 708,61330 Kč