
1062541 | |
|---|---|
DigiKey Part Number | 1882-1062541-ND |
Manufacturer | |
Manufacturer Product Number | 1062541 |
Description | M8-4PIN 0.2M PGTL 2NO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reed Switch Interlock DPST-NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Circuit | DPST-NO | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating | 30VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | Status Indicator | |
Must Operate | 9mm | |
Must Release | 22mm | |
Conduit Thread Size | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus, EAC, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 078,73000 Kč | 3 078,73 Kč |
| 5 | 2 870,76200 Kč | 14 353,81 Kč |
| 10 | 2 793,19600 Kč | 27 931,96 Kč |
| 25 | 2 700,35960 Kč | 67 508,99 Kč |
| 50 | 2 636,79440 Kč | 131 839,72 Kč |
| 100 | 2 523,17220 Kč | 252 317,22 Kč |
| Unit Price without VAT: | 3 078,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 725,26330 Kč |











