
1059748 | |
|---|---|
DigiKey Part Number | 1882-1059748-ND |
Manufacturer | |
Manufacturer Product Number | 1059748 |
Description | SENSOR LINEAR CBL W/CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reed Switch Sensor Linear Position C-Slot Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Reed Switch | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | C-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 5V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 229,43000 Kč | 1 229,43 Kč |
| 5 | 1 135,40400 Kč | 5 677,02 Kč |
| 10 | 1 100,40000 Kč | 11 004,00 Kč |
| 25 | 1 058,52600 Kč | 26 463,15 Kč |
| 50 | 1 029,86800 Kč | 51 493,40 Kč |
| 100 | 1 003,56160 Kč | 100 356,16 Kč |
| Unit Price without VAT: | 1 229,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 487,61030 Kč |









