
1057656 | |
|---|---|
DigiKey Part Number | 1882-1057656-ND |
Manufacturer | |
Manufacturer Product Number | 1057656 |
Description | SENSOR OPT 15-22000CM DIGITAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 472.44" (5 ~ 1200cm) Digital, NPN, PNP, Push-Pull Output |
Datasheet | Datasheet |
Category | Sensing Distance 1.97" ~ 472.44" (5 ~ 1200cm) |
Manufacturer SICK, Inc. | Output Type Digital, NPN, PNP, Push-Pull |
Series | Voltage - Supply 12V ~ 30V |
Packaging Bulk | Operating Temperature -30°C ~ 55°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 502,04000 Kč | 17 502,04 Kč |
| 5 | 16 576,28400 Kč | 82 881,42 Kč |
| 10 | 16 230,82400 Kč | 162 308,24 Kč |
| Unit Price without VAT: | 17 502,04000 Kč |
|---|---|
| Unit Price with VAT: | 21 177,46840 Kč |














