
1139253 | |
|---|---|
DigiKey Part Number | 1882-1139253-ND |
Manufacturer | |
Manufacturer Product Number | 1139253 |
Description | ALDIS-V54001AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Chassis Mount |
Datasheet | Datasheet |
Category | Light Source External |
Manufacturer SICK, Inc. | Voltage - Supply 24VDC |
Packaging Box | Features Software Included |
Part Status Active | Mounting Type Chassis Mount |
Type Bar Code Reader | Termination Style Cable with Connector |
Visual Field (Max) Lens Required | Ingress Protection IP20 |
Visual Field (Min) Lens Required | Operating Temperature 0°C ~ 50°C |
Installation Distance Lens Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680 027,58000 Kč | 680 027,58 Kč |
| Unit Price without VAT: | 680 027,58000 Kč |
|---|---|
| Unit Price with VAT: | 822 833,37180 Kč |














