


1054784 | |
|---|---|
DigiKey Part Number | 1882-1054784-ND |
Manufacturer | |
Manufacturer Product Number | 1054784 |
Description | SENSOR THROUGH-BEAM 5M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.850" (5m) PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67, IP68, IP69K |
Sensing Method Through-Beam | Operating Temperature -30°C ~ 70°C (TA) |
Sensing Distance 196.850" (5m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 137,07000 Kč | 9 137,07 Kč |
| 5 | 8 604,68600 Kč | 43 023,43 Kč |
| 10 | 8 406,04500 Kč | 84 060,45 Kč |
| 25 | 8 168,13800 Kč | 204 203,45 Kč |
| Unit Price without VAT: | 9 137,07000 Kč |
|---|---|
| Unit Price with VAT: | 11 055,85470 Kč |














