
6042517 | |
|---|---|
DigiKey Part Number | 1882-6042517-ND |
Manufacturer | |
Manufacturer Product Number | 6042517 |
Description | OTHER CONNECTORS AND CABLES, CON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,29000 Kč | 292,29 Kč |
| Unit Price without VAT: | 292,29000 Kč |
|---|---|
| Unit Price with VAT: | 353,67090 Kč |












