
1051781 | |
|---|---|
DigiKey Part Number | 1882-1051781-ND |
Manufacturer | |
Manufacturer Product Number | 1051781 |
Description | SENSOR PROXIMITY 300MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 11.811" (300mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 11.811" (300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 50µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 158,31000 Kč | 3 158,31 Kč |
| 5 | 2 945,64200 Kč | 14 728,21 Kč |
| 10 | 2 866,39500 Kč | 28 663,95 Kč |
| 25 | 2 771,48400 Kč | 69 287,10 Kč |
| 50 | 2 706,51200 Kč | 135 325,60 Kč |
| Unit Price without VAT: | 3 158,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 821,55510 Kč |













