Optical Sensor 7.87" ~ 393.70" (20 ~ 1000cm) Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1047398

DigiKey Part Number
1882-1047398-ND
Manufacturer
Manufacturer Product Number
1047398
Description
SENSOR OPTICAL 20-1000CM ANALOG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 7.87" ~ 393.70" (20 ~ 1000cm) Analog Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog
Manufacturer
SICK, Inc.
Voltage - Supply
10V ~ 30V
Series
Current - Supply
20 mA
Packaging
Bulk
Operating Temperature
-30°C ~ 65°C
Part Status
Active
Base Product Number
Sensing Distance
7.87" ~ 393.70" (20 ~ 1000cm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133 758,80000 Kč33 758,80 Kč
Manufacturers Standard Package
Unit Price without VAT:33 758,80000 Kč
Unit Price with VAT:40 848,14800 Kč