
1047396 | |
|---|---|
DigiKey Part Number | 1882-1047396-ND |
Manufacturer | |
Manufacturer Product Number | 1047396 |
Description | SENSOR OPTICAL 20-5000CM ANALOG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 393.70" (20 ~ 1000cm) Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 7.87" ~ 393.70" (20 ~ 1000cm) | |
Output Type | Analog | |
Voltage - Supply | 10V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -30°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 590,60000 Kč | 15 590,60 Kč |
| Unit Price without VAT: | 15 590,60000 Kč |
|---|---|
| Unit Price with VAT: | 18 864,62600 Kč |











