
1040837 | |
|---|---|
DigiKey Part Number | 1882-1040837-ND |
Manufacturer | |
Manufacturer Product Number | 1040837 |
Description | SENSOR PROX INDUCT 1.5MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.059" (1.5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 4kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 255,26000 Kč | 1 255,26 Kč |
| 5 | 1 159,67800 Kč | 5 798,39 Kč |
| 10 | 1 124,02300 Kč | 11 240,23 Kč |
| 25 | 1 081,38880 Kč | 27 034,72 Kč |
| 50 | 1 052,19720 Kč | 52 609,86 Kč |
| 100 | 1 025,41840 Kč | 102 541,84 Kč |
| Unit Price without VAT: | 1 255,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 518,86460 Kč |













