
1024126 | |
|---|---|
DigiKey Part Number | 1882-1024126-ND |
Manufacturer | |
Manufacturer Product Number | 1024126 |
Description | LUMINESCENCE SCANNER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 5.906" (150mm) PNP - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 5.906" (150mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 850µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Blue (470nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 290,54000 Kč | 40 290,54 Kč |
| Unit Price without VAT: | 40 290,54000 Kč |
|---|---|
| Unit Price with VAT: | 48 751,55340 Kč |












