New at DigiKey
SS5150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS5150

DigiKey Part Number
5399-SS5150TR-ND - Tape & Reel (TR)
5399-SS5150CT-ND - Cut Tape (CT)
5399-SS5150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS5150
Description
5A 950MV@5A150V SMA(DO-214AC)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 150 V 5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 150 V
Capacitance @ Vr, F
350pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 963
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,16600 Kč31,66 Kč
1001,96220 Kč196,22 Kč
5001,44060 Kč720,30 Kč
1 0001,27105 Kč1 271,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,12784 Kč2 255,68 Kč
4 0001,00724 Kč4 028,96 Kč
6 0000,94561 Kč5 673,66 Kč
10 0000,87634 Kč8 763,40 Kč
14 0000,83528 Kč11 693,92 Kč
20 0000,79535 Kč15 907,00 Kč
50 0000,70764 Kč35 382,00 Kč
100 0000,65341 Kč65 341,00 Kč
200 0000,60783 Kč121 566,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč