
TPS563207DRLR | |
|---|---|
DigiKey Part Number | 296-TPS563207DRLRTR-ND - Tape & Reel (TR) 296-TPS563207DRLRCT-ND - Cut Tape (CT) 296-TPS563207DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563207DRLR |
Description | IC REG BUCK ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.806V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563207DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 580kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.3V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 25 | 4,65320 Kč | 116,33 Kč |
| 100 | 4,01060 Kč | 401,06 Kč |
| 250 | 3,70488 Kč | 926,22 Kč |
| 500 | 3,52094 Kč | 1 760,47 Kč |
| 1 000 | 3,36934 Kč | 3 369,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,14209 Kč | 12 568,36 Kč |
| 8 000 | 3,05760 Kč | 24 460,80 Kč |
| 12 000 | 3,01530 Kč | 36 183,60 Kč |
| 20 000 | 2,96839 Kč | 59 367,80 Kč |
| 28 000 | 2,94102 Kč | 82 348,56 Kč |
| 40 000 | 2,91465 Kč | 116 586,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |






