Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS563206DRLR

DigiKey Part Number
296-TPS563206DRLRTR-ND - Tape & Reel (TR)
296-TPS563206DRLRCT-ND - Cut Tape (CT)
296-TPS563206DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS563206DRLR
Description
IC REG BUCK ADJ 3A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS563206DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-563
Voltage - Input (Min)
4.2V
Base Product Number
Voltage - Input (Max)
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,72500 Kč47,25 Kč
254,18280 Kč104,57 Kč
1003,60120 Kč360,12 Kč
2503,32356 Kč830,89 Kč
5003,15558 Kč1 577,79 Kč
1 0003,01720 Kč3 017,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,80990 Kč11 239,60 Kč
8 0002,73284 Kč21 862,72 Kč
12 0002,69424 Kč32 330,88 Kč
20 0002,65149 Kč53 029,80 Kč
28 0002,62649 Kč73 541,72 Kč
40 0002,60247 Kč104 098,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč