New at DigiKey
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL8261D-G3JE

DigiKey Part Number
5399-SL8261D-G3JETR-ND - Tape & Reel (TR)
5399-SL8261D-G3JECT-ND - Cut Tape (CT)
5399-SL8261D-G3JEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL8261D-G3JE
Description
1.5V~5.5V LITHIUM-ION/POLYMER 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,81900 Kč8,19 Kč
250,70560 Kč17,64 Kč
1000,58370 Kč58,37 Kč
2500,52580 Kč131,45 Kč
5000,49136 Kč245,68 Kč
1 0000,46280 Kč462,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,42766 Kč1 282,98 Kč
6 0000,41044 Kč2 462,64 Kč
9 0000,40183 Kč3 616,47 Kč
15 0000,39227 Kč5 884,05 Kč
21 0000,38669 Kč8 120,49 Kč
30 0000,38133 Kč11 439,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč