New at DigiKey
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL435

DigiKey Part Number
5399-SL435TR-ND - Tape & Reel (TR)
5399-SL435CT-ND - Cut Tape (CT)
5399-SL435DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL435
Description
LITHIUM-ION/POLYMER 1 SOT-23-6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 931
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,98700 Kč9,87 Kč
250,85680 Kč21,42 Kč
1000,71390 Kč71,39 Kč
2500,64588 Kč161,47 Kč
5000,60432 Kč302,16 Kč
1 0000,57031 Kč570,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52838 Kč1 585,14 Kč
6 0000,50787 Kč3 047,22 Kč
9 0000,49761 Kč4 478,49 Kč
15 0000,48622 Kč7 293,30 Kč
21 0000,47954 Kč10 070,34 Kč
30 0000,47315 Kč14 194,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč