New at DigiKey
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW03C

DigiKey Part Number
5399-DW03CTR-ND - Tape & Reel (TR)
5399-DW03CCT-ND - Cut Tape (CT)
5399-DW03CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DW03C
Description
LITHIUM BATTERY 1 5.8A SOT-23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,81900 Kč8,19 Kč
250,70560 Kč17,64 Kč
1000,58790 Kč58,79 Kč
2500,52916 Kč132,29 Kč
5000,49472 Kč247,36 Kč
1 0000,46616 Kč466,16 Kč
2 5000,43592 Kč1 089,80 Kč
5 0000,41773 Kč2 088,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,40272 Kč4 027,20 Kč
20 0000,39038 Kč7 807,60 Kč
30 0000,38421 Kč11 526,30 Kč
50 0000,37736 Kč18 868,00 Kč
70 0000,37336 Kč26 135,20 Kč
100 0000,36951 Kč36 951,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč