Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Surface Mount SOT-23
SOT-323

C1815

DigiKey Part Number
5399-C1815TR-ND - Tape & Reel (TR)
5399-C1815CT-ND - Cut Tape (CT)
5399-C1815DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1815
Description
50V 200MW 130@2MA,6V 150MA NPN S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
130 @ 2mA, 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
200 mW
Part Status
Active
Frequency - Transition
80MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
150 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 786
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,64700 Kč6,47 Kč
1000,40040 Kč40,04 Kč
5000,28572 Kč142,86 Kč
1 0000,24755 Kč247,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,19875 Kč596,25 Kč
6 0000,17387 Kč1 043,22 Kč
9 0000,16114 Kč1 450,26 Kč
15 0000,14681 Kč2 202,15 Kč
21 0000,13828 Kč2 903,88 Kč
30 0000,12999 Kč3 899,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč