Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 200 mW Surface Mount SOT-23
SOT-323

A1015

DigiKey Part Number
5399-A1015TR-ND - Tape & Reel (TR)
5399-A1015CT-ND - Cut Tape (CT)
5399-A1015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1015
Description
50V 200MW 150MA PNP SOT-23
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
130 @ 2mA, 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
200 mW
Part Status
Active
Frequency - Transition
80MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
150 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 948
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,77200 Kč7,72 Kč
1000,46510 Kč46,51 Kč
5000,33202 Kč166,01 Kč
1 0000,28801 Kč288,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,23143 Kč694,29 Kč
6 0000,20272 Kč1 216,32 Kč
9 0000,18800 Kč1 692,00 Kč
15 0000,17143 Kč2 571,45 Kč
21 0000,16160 Kč3 393,60 Kč
30 0000,15202 Kč4 560,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč