
2SC1815 | |
|---|---|
DigiKey Part Number | 4491-2SC1815-ND |
Manufacturer | |
Manufacturer Product Number | 2SC1815 |
Description | TRANS NPN 50V 0.15A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 400 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 0.1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 2mA, 6V |
Packaging Bulk | Power - Max 400 mW |
Part Status Active | Frequency - Transition 80MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Supplier Device Package TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 8,34200 Kč | 83,42 Kč |
| 100 | 6,25670 Kč | 625,67 Kč |
| 500 | 4,17110 Kč | 2 085,55 Kč |
| 1 000 | 2,08555 Kč | 2 085,55 Kč |
| 2 000 | 1,87700 Kč | 3 754,00 Kč |
| 4 000 | 1,66844 Kč | 6 673,76 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |







