Bipolar (BJT) Transistor NPN 50 V 150 mA 200MHz 400 mW Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC945

DigiKey Part Number
4491-2SC945-ND
Manufacturer
Manufacturer Product Number
2SC945
Description
TRANS NPN 50V 0.15A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 200MHz 400 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
0.1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @1mA, 6V
Packaging
Bulk
Power - Max
400 mW
Part Status
Active
Frequency - Transition
200MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
150 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 040
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,60000 Kč14,60 Kč
1012,51300 Kč125,13 Kč
10011,47050 Kč1 147,05 Kč
50010,42776 Kč5 213,88 Kč
1 0009,38498 Kč9 384,98 Kč
2 0008,34220 Kč16 684,40 Kč
3 0007,29943 Kč21 898,29 Kč
Unit Price without VAT:14,60000 Kč
Unit Price with VAT:17,66600 Kč