Bipolar (BJT) Transistor NPN 50 V 150 mA 300MHz 250 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC945YTA

DigiKey Part Number
KSC945YTAFSCT-ND - Cut Tape (CT)
KSC945YTAFSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KSC945YTA
Description
TRANS NPN 50V 0.15A TO-92-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 300MHz 250 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KSC945YTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Mfr
Power - Max
250 mW
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
150 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 153
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,01100 Kč40,11 Kč
1002,49880 Kč249,88 Kč
5001,84194 Kč920,97 Kč
1 0001,62923 Kč1 629,23 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,36792 Kč2 735,84 Kč
4 0001,22529 Kč4 901,16 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč