


C945 | |
|---|---|
DigiKey Part Number | 5399-C945TR-ND - Tape & Reel (TR) 5399-C945CT-ND - Cut Tape (CT) 5399-C945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C945 |
Description | 50V 200MW 130@1MA,6V 150MA NPN S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 150MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 130 @ 1mA, 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,70900 Kč | 7,09 Kč |
| 100 | 0,43800 Kč | 43,80 Kč |
| 500 | 0,31158 Kč | 155,79 Kč |
| 1 000 | 0,27008 Kč | 270,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21683 Kč | 650,49 Kč |
| 6 000 | 0,18979 Kč | 1 138,74 Kč |
| 9 000 | 0,17593 Kč | 1 583,37 Kč |
| 15 000 | 0,16031 Kč | 2 404,65 Kč |
| 21 000 | 0,15104 Kč | 3 171,84 Kč |
| 30 000 | 0,14201 Kč | 4 260,30 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |




