
SX5B27.000F2020F30 | |
|---|---|
DigiKey Part Number | 5852-SX5B27.000F2020F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX5B27.000F2020F30 |
Description | CRYSTAL 27.0000MHz 20pF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,34300 Kč | 243,43 Kč |
| 100 | 5,20150 Kč | 520,15 Kč |
| 500 | 3,32896 Kč | 1 664,48 Kč |
| 1 000 | 2,91284 Kč | 2 912,84 Kč |
| 3 000 | 2,49672 Kč | 7 490,16 Kč |
| Unit Price without VAT: | 24,34300 Kč |
|---|---|
| Unit Price with VAT: | 29,45503 Kč |








