
MIMX9352CVVXMAB | |
|---|---|
DigiKey Part Number | 568-MIMX9352CVVXMAB-ND |
Manufacturer | |
Manufacturer Product Number | MIMX9352CVVXMAB |
Description | MIMX9352CVVXMAB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC - 2 Core, 64-Bit 250MHz 306-LFBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | MIMX9352CVVXMAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-M33 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 250MHz | |
Co-Processors/DSP | Multimedia; NEON | |
RAM Controllers | LPDDR4, LPDDR4x | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, MIPI-CSI2, MIPI-DSI | |
Ethernet | 10/100/1000Mbps | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.0V, 1.1V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 306-LFBGA | |
Supplier Device Package | 306-LFBGA (11x11) | |
Additional Interfaces | CAN, DUART, I2C, MMC/SD, SPI, TDM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 326,18244 Kč | 57 408,11 Kč |
| Unit Price without VAT: | 326,18244 Kč |
|---|---|
| Unit Price with VAT: | 394,68075 Kč |











