200 TFBGA ZW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E1G16D1ZW-046 WT:C

DigiKey Part Number
557-MT53E1G16D1ZW-046WT:C-ND
Manufacturer
Manufacturer Product Number
MT53E1G16D1ZW-046 WT:C
Description
IC DRAM 16GBIT PAR 200TFBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 16Gbit Parallel 2.133 GHz 200-TFBGA (10x14.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
1G x 16
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.06V ~ 1.17V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-TFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 3601 344,79921 Kč1 828 926,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 344,79921 Kč
Unit Price with VAT:1 627,20704 Kč