


PSM712-LF-T7 | |
|---|---|
DigiKey Part Number | 4518-PSM712-LF-T7TR-ND - Tape & Reel (TR) 4518-PSM796121-ND - Tape & Reel (TR) 4518-PSM712-LF-T7CT-ND - Cut Tape (CT) 4518-PSM712-LF-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSM712-LF-T7 |
Description | TVS DIODE 12VWM 7VWM SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25V, 15V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power - Peak Pulse 150W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 45pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max), 7V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 13.3V, 7.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V, 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 25 | 11,86800 Kč | 296,70 Kč |
| 100 | 10,42340 Kč | 1 042,34 Kč |
| 250 | 9,73468 Kč | 2 433,67 Kč |
| 500 | 9,31976 Kč | 4 659,88 Kč |
| 1 000 | 8,99554 Kč | 8 995,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,55529 Kč | 25 665,87 Kč |
| 6 000 | 8,34856 Kč | 50 091,36 Kč |
| 9 000 | 8,24510 Kč | 74 205,90 Kč |
| 15 000 | 8,13038 Kč | 121 955,70 Kč |
| 21 000 | 8,06336 Kč | 169 330,56 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |











