
540B | |
|---|---|
DigiKey Part Number | 3137-540BTR-ND - Tape & Reel (TR) 3137-540BCT-ND - Cut Tape (CT) 3137-540BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 540B |
Description | EMBEDDED PIEZOELECTRIC ACCELEROM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±500g 0.5Hz ~ 28kHz SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Senther Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | Z | |
Acceleration Range | ±500g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 5 | |
Bandwidth | 0.5Hz ~ 28kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 30V | |
Features | - | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,75000 Kč | 562,75 Kč |
| 5 | 515,24800 Kč | 2 576,24 Kč |
| 10 | 497,59000 Kč | 4 975,90 Kč |
| 25 | 481,90400 Kč | 12 047,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 422,01864 Kč | 211 009,32 Kč |
| Unit Price without VAT: | 562,75000 Kč |
|---|---|
| Unit Price with VAT: | 680,92750 Kč |








