
310A-80 | |
|---|---|
DigiKey Part Number | 3137-310A-80-ND |
Manufacturer | |
Manufacturer Product Number | 310A-80 |
Description | GENERAL INDUSTRIAL VIBRATION SEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±80g 0.3Hz ~ 13kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Senther Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±80g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 100 | |
Bandwidth | 0.3Hz ~ 13kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 18V ~ 30V | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 443,46000 Kč | 3 443,46 Kč |
| 5 | 3 214,37400 Kč | 16 071,87 Kč |
| 10 | 3 128,95400 Kč | 31 289,54 Kč |
| 25 | 3 026,70200 Kč | 75 667,55 Kč |
| 50 | 2 956,68640 Kč | 147 834,32 Kč |
| Unit Price without VAT: | 3 443,46000 Kč |
|---|---|
| Unit Price with VAT: | 4 166,58660 Kč |







