
805-0500-01 | |
|---|---|
DigiKey Part Number | 356-1107-ND |
Manufacturer | |
Manufacturer Product Number | 805-0500-01 |
Description | ACCELEROMETER 500G IEPE TO5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±500g 0.3Hz ~ 12kHz TO-5 |
Datasheet | Datasheet |
EDA/CAD Models | 805-0500-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | Z | |
Acceleration Range | ±500g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 10 | |
Bandwidth | 0.3Hz ~ 12kHz | |
Output Type | IEPE | |
Voltage - Supply | 18V ~ 30V | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 854,39000 Kč | 3 854,39 Kč |
| 5 | 3 595,61400 Kč | 17 978,07 Kč |
| 10 | 3 499,38000 Kč | 34 993,80 Kč |
| 30 | 3 362,92067 Kč | 100 887,62 Kč |
| 50 | 3 305,57660 Kč | 165 278,83 Kč |
| Unit Price without VAT: | 3 854,39000 Kč |
|---|---|
| Unit Price with VAT: | 4 663,81190 Kč |



