Accelerometer X Axis ±10g 0.1Hz ~ 10kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310A-10-LF

DigiKey Part Number
3137-310A-10-LF-ND
Manufacturer
Manufacturer Product Number
310A-10-LF
Description
LOW FREQUENCY RESPONSE VIBRATION
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±10g 0.1Hz ~ 10kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Senther Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Analog
Axis
X
Acceleration Range
±10g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
500
Bandwidth
0.1Hz ~ 10kHz
Output Type
Analog Voltage
Voltage - Supply
18V ~ 30V
Features
-
Operating Temperature
-50°C ~ 120°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 113,09000 Kč4 113,09 Kč
53 844,69200 Kč19 223,46 Kč
103 744,61500 Kč37 446,15 Kč
253 624,80920 Kč90 620,23 Kč
503 542,76160 Kč177 138,08 Kč
Manufacturers Standard Package
Unit Price without VAT:4 113,09000 Kč
Unit Price with VAT:4 976,83890 Kč