
66213PPZ1 | |
|---|---|
DigiKey Part Number | 4199-66213PPZ1-ND |
Manufacturer | |
Manufacturer Product Number | 66213PPZ1 |
Description | EMBEDDABLE ACCELEROMETER, 3-WIRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±20g 0.5Hz ~ 10kHz TO-5-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCB Piezotronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Analog | |
Axis | Z | |
Acceleration Range | ±20g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 100 | |
Bandwidth | 0.5Hz ~ 10kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 12V | |
Features | - | |
Operating Temperature | -54°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 826,96000 Kč | 2 826,96 Kč |
| 5 | 2 632,60400 Kč | 13 163,02 Kč |
| 10 | 2 560,13900 Kč | 25 601,39 Kč |
| 25 | 2 473,45520 Kč | 61 836,38 Kč |
| 50 | 2 414,10220 Kč | 120 705,11 Kč |
| Unit Price without VAT: | 2 826,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 420,62160 Kč |




