Accelerometer Z Axis ±12.5g 2kHz ~ 12.5kHz TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66213RPZ1

DigiKey Part Number
4199-66213RPZ1-ND
Manufacturer
Manufacturer Product Number
66213RPZ1
Description
MICROPOWER EMBEDDABLE ACCELEROME
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Accelerometer Z Axis ±12.5g 2kHz ~ 12.5kHz TO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCB Piezotronics
Series
Packaging
Bulk
Part Status
Active
Type
Analog
Axis
Z
Acceleration Range
±12.5g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
100
Bandwidth
2kHz ~ 12.5kHz
Output Type
Analog Voltage
Voltage - Supply
-
Features
-
Operating Temperature
-54°C ~ 121°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-5 Variant, 4 Leads, Lens Top Metal Can
Supplier Device Package
TO-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 826,96000 Kč2 826,96 Kč
52 632,60400 Kč13 163,02 Kč
102 560,13900 Kč25 601,39 Kč
252 473,45520 Kč61 836,38 Kč
502 414,10220 Kč120 705,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 826,96000 Kč
Unit Price with VAT:3 420,62160 Kč