Parametric Equivalent

805M1-0020 | |
|---|---|
DigiKey Part Number | 223-1768-ND |
Manufacturer | |
Manufacturer Product Number | 805M1-0020 |
Description | ACCELEROMETER 20G ANALOG TO5-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±20g 0.4Hz ~ 10kHz TO-5-3 |
Datasheet | Datasheet |
EDA/CAD Models | 805M1-0020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | Z | |
Acceleration Range | ±20g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 100 | |
Bandwidth | 0.4Hz ~ 10kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Adhesive | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 745,20000 Kč | 3 745,20 Kč |
| 5 | 3 492,72400 Kč | 17 463,62 Kč |
| 10 | 3 398,84100 Kč | 33 988,41 Kč |
| 30 | 3 265,72800 Kč | 97 971,84 Kč |
| 50 | 3 209,77520 Kč | 160 488,76 Kč |
| Unit Price without VAT: | 3 745,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 531,69200 Kč |


