
805M1-0020-01 | |
|---|---|
DigiKey Part Number | 356-1110-ND |
Manufacturer | |
Manufacturer Product Number | 805M1-0020-01 |
Description | ACCELEROMETER 20G ANALOG TO5-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±20g 0.4Hz ~ 10kHz TO-5-3 |
Datasheet | Datasheet |
EDA/CAD Models | 805M1-0020-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | Z | |
Acceleration Range | ±20g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 100 | |
Bandwidth | 0.4Hz ~ 10kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 883,79000 Kč | 3 883,79 Kč |
| 5 | 3 623,41400 Kč | 18 117,07 Kč |
| 10 | 3 526,53000 Kč | 35 265,30 Kč |
| 30 | 3 389,19633 Kč | 101 675,89 Kč |
| 50 | 3 331,47960 Kč | 166 573,98 Kč |
| Unit Price without VAT: | 3 883,79000 Kč |
|---|---|
| Unit Price with VAT: | 4 699,38590 Kč |



