Accelerometer Axis ±50g 0.5Hz ~ 28kHz 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

540C

DigiKey Part Number
3137-540CTR-ND - Tape & Reel (TR)
3137-540CCT-ND - Cut Tape (CT)
3137-540CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
540C
Description
EMBEDDED PIEZOELECTRIC ACCELEROM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Accelerometer Axis ±50g 0.5Hz ~ 28kHz 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Senther Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Analog
Acceleration Range
±50g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
4
Bandwidth
0.5Hz ~ 28kHz
Output Type
Analog Voltage
Voltage - Supply
3V ~ 5.5V
Features
Adjustable Bandwidth
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead, Exposed Pad
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1562,75000 Kč562,75 Kč
5515,24800 Kč2 576,24 Kč
10497,59000 Kč4 975,90 Kč
25481,90400 Kč12 047,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500422,01864 Kč211 009,32 Kč
Manufacturers Standard Package
Unit Price without VAT:562,75000 Kč
Unit Price with VAT:680,92750 Kč