Sensor User Defined Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007079-1

DigiKey Part Number
223-1307-ND
Manufacturer
Manufacturer Product Number
1007079-1
Description
SENSOR VIBRATION
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Sensor User Defined Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Box
Part Status
Active
Package / Case
Module
Mounting Type
User Defined
Termination
Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 630,49000 Kč1 630,49 Kč
51 507,27800 Kč7 536,39 Kč
101 461,48200 Kč14 614,82 Kč
301 396,61200 Kč41 898,36 Kč
601 360,05100 Kč81 603,06 Kč
1201 326,52592 Kč159 183,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 630,49000 Kč
Unit Price with VAT:1 972,89290 Kč