Acceleration Sensor Analog Panel Mount Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSA001

DigiKey Part Number
2330-VSA001-ND
Manufacturer
Manufacturer Product Number
VSA001
Description
VIBRATION ACCELERATION 1 AXIS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Acceleration Sensor Analog Panel Mount Connector
Datasheet
 Datasheet
EDA/CAD Models
VSA001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog
Manufacturer
ifm efector, inc.
Power - Rated
7.2V ~ 10.8V / 15mA
Packaging
Box
Operating Temperature
-30°C ~ 125°C
Part Status
Active
Package / Case
Cylinder, Threaded
Sensor Type
Acceleration
Mounting Type
Panel Mount
Sensing Range
1Hz ~ 6kHz
Termination
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 647,82000 Kč5 647,82 Kč
Manufacturers Standard Package
Unit Price without VAT:5 647,82000 Kč
Unit Price with VAT:6 833,86220 Kč