
PCC420VR-50MM-R6 | |
|---|---|
DigiKey Part Number | 2053-PCC420VR-50MM-R6-ND |
Manufacturer | |
Manufacturer Product Number | PCC420VR-50MM-R6 |
Description | 4-20MA VIBRATION SENSOR, RMS VEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Panel Mount Connector |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer Amphenol Wilcoxon Sensing Technologies | Power - Rated 12V ~ 30V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Package / Case Cylinder, Threaded |
Part Status Active | Mounting Type Panel Mount |
Sensor Type Vibration | Termination Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 807,84000 Kč | 5 807,84 Kč |
| 5 | 5 446,84000 Kč | 27 234,20 Kč |
| 10 | 5 312,22100 Kč | 53 122,21 Kč |
| 25 | 5 151,08640 Kč | 128 777,16 Kč |
| Unit Price without VAT: | 5 807,84000 Kč |
|---|---|
| Unit Price with VAT: | 7 027,48640 Kč |





