
VTV122 | |
|---|---|
DigiKey Part Number | 2330-VTV122-ND |
Manufacturer | |
Manufacturer Product Number | VTV122 |
Description | VIBRATION TRANSMITTER; ANALOGUE; |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Panel Mount Connector |
Datasheet | Datasheet |
EDA/CAD Models | VTV122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | 10Hz ~ 1kHz | |
Sensitivity | - | |
Output Type | Analog | |
Power - Rated | - | |
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Package / Case | Cylinder, Threaded | |
Mounting Type | Panel Mount | |
Termination | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 055,33000 Kč | 7 055,33 Kč |
| Unit Price without VAT: | 7 055,33000 Kč |
|---|---|
| Unit Price with VAT: | 8 536,94930 Kč |





