


SCA3300-D01-1 | |
|---|---|
DigiKey Part Number | 490-16144-2-ND - Tape & Reel (TR) 490-16144-1-ND - Cut Tape (CT) 490-16144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCA3300-D01-1 |
Description | ACCELEROMETEREROMETER 1.5-6G SPI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±1.5g, 3g, 6g |
Datasheet | Datasheet |
EDA/CAD Models | SCA3300-D01-1 Models |
Category | Output Type SPI |
Manufacturer Murata Electronics | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth, Selectable Scale |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case Nonstandard |
Acceleration Range ±1.5g, 3g, 6g | Base Product Number |
Sensitivity (LSB/g) 5400 (±1.5g) ~ 1350 (±6g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,31000 Kč | 772,31 Kč |
| 5 | 709,27000 Kč | 3 546,35 Kč |
| 10 | 685,83700 Kč | 6 858,37 Kč |
| 25 | 657,80840 Kč | 16 445,21 Kč |
| 50 | 654,22200 Kč | 32 711,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 609,09530 Kč | 60 909,53 Kč |
| 200 | 593,25650 Kč | 118 651,30 Kč |
| 300 | 584,60183 Kč | 175 380,55 Kč |
| Unit Price without VAT: | 772,31000 Kč |
|---|---|
| Unit Price with VAT: | 934,49510 Kč |







