
SRDA05-6.TBT | |
|---|---|
DigiKey Part Number | SRDA05-6.TBTTR-ND - Tape & Reel (TR) SRDA05-6.TBTCT-ND - Cut Tape (CT) SRDA05-6.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRDA05-6.TBT |
Description | TVS DIODE 5VWM 20VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 52,64200 Kč | 526,42 Kč |
| 100 | 36,90820 Kč | 3 690,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,60192 Kč | 16 300,96 Kč |
| 1 000 | 30,27072 Kč | 30 270,72 Kč |
| 1 500 | 29,08321 Kč | 43 624,82 Kč |
| 2 500 | 27,74953 Kč | 69 373,82 Kč |
| 3 500 | 26,95987 Kč | 94 359,54 Kč |
| 5 000 | 26,77245 Kč | 133 862,25 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |











