Low-Side Gate Driver IC Inverting, Non-Inverting 6-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27512DRSR

DigiKey Part Number
296-34812-2-ND - Tape & Reel (TR)
296-34812-1-ND - Cut Tape (CT)
296-34812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27512DRSR
Description
IC GATE DRVR LOW-SIDE 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 6-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
UCC27512DRSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
1V, 2.4V
Current - Peak Output (Source, Sink)
4A, 8A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
8ns, 7ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 380
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,53100 Kč145,31 Kč
2513,11120 Kč327,78 Kč
10011,54470 Kč1 154,47 Kč
25010,79632 Kč2 699,08 Kč
50010,34530 Kč5 172,65 Kč
1 0009,97426 Kč9 974,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,51580 Kč28 547,40 Kč
6 0009,29141 Kč55 748,46 Kč
9 0009,17909 Kč82 611,81 Kč
15 0009,05453 Kč135 817,95 Kč
21 0008,98178 Kč188 617,38 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč