
UCC27512DRST | |
|---|---|
DigiKey Part Number | 296-UCC27512DRSTTR-ND - Tape & Reel (TR) 296-UCC27512DRSTCT-ND - Cut Tape (CT) 296-UCC27512DRSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27512DRST |
Description | IC GATE DRVR LOW-SIDE 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27512DRST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.4V | |
Current - Peak Output (Source, Sink) | 4A, 8A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,98200 Kč | 189,82 Kč |
| 25 | 17,17640 Kč | 429,41 Kč |
| 100 | 15,20050 Kč | 1 520,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,25596 Kč | 3 563,99 Kč |
| 500 | 13,68734 Kč | 6 843,67 Kč |
| 750 | 13,40204 Kč | 10 051,53 Kč |
| 1 250 | 13,08629 Kč | 16 357,86 Kč |
| 1 750 | 12,90165 Kč | 22 577,89 Kč |
| 2 500 | 12,72412 Kč | 31 810,30 Kč |
| 6 250 | 12,34185 Kč | 77 136,56 Kč |
| 12 500 | 12,11144 Kč | 151 393,00 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


