13V Clamp 13A Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13V Clamp 13A Ipp Tvs Diode Surface Mount SOD-523
SC-79, SOD 523

CESD5V0D5

DigiKey Part Number
1655-CESD5V0D5TR-ND - Tape & Reel (TR)
1655-CESD5V0D5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CESD5V0D5
Description
TVS DIODE 5VWM 13VC SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13V Clamp 13A Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
13A
Power - Peak Pulse
170W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
95pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,56200 Kč25,62 Kč
1001,58110 Kč158,11 Kč
5001,15406 Kč577,03 Kč
1 0001,01483 Kč1 014,83 Kč
2 0000,89746 Kč1 794,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,71493 Kč5 719,44 Kč
16 0000,64457 Kč10 313,12 Kč
24 0000,60870 Kč14 608,80 Kč
40 0000,56836 Kč22 734,40 Kč
56 0000,54446 Kč30 489,76 Kč
80 0000,52122 Kč41 697,60 Kč
200 0000,47021 Kč94 042,00 Kč
400 0000,43870 Kč175 480,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč