Image for RCLAMP1561PWQ.C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP1561PWQ.C

DigiKey Part Number
600-RCLAMP1561PWQ.CTR-ND - Tape & Reel (TR)
600-RCLAMP1561PWQ.CCT-ND - Cut Tape (CT)
600-RCLAMP1561PWQ.CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP1561PWQ.C
Description
1-LINE 15V 0.25PF ESD SMF1006N2P
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
35V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 2-DFN (1x0.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Mfr
Power - Peak Pulse
70W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.15pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
15V (Max)
Mounting Type
Surface Mount, Wettable Flank
Voltage - Breakdown (Min)
16.5V
Package / Case
0402 (1005 Metric)
Voltage - Clamping (Max) @ Ipp
35V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 769
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,31000 Kč17,31 Kč
1010,69900 Kč106,99 Kč
1006,89480 Kč689,48 Kč
5005,25600 Kč2 628,00 Kč
1 0004,72773 Kč4 727,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,05605 Kč12 168,15 Kč
6 0003,71770 Kč22 306,20 Kč
9 0003,54532 Kč31 907,88 Kč
15 0003,35158 Kč50 273,70 Kč
21 0003,23687 Kč67 974,27 Kč
30 0003,12539 Kč93 761,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17,31000 Kč
Unit Price with VAT:20,94510 Kč